Top Searched
Infineon Technologies AGBFR380FH6327XTSA1RF BJT
Trans RF BJT NPN 6V 0.08A 380mW 3-Pin TSFP T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
NRND | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Si | |
Single | |
1 | |
15 | |
6 | |
<20 | |
2 | |
0.08 | |
0.06 to 0.12 | |
500 | |
30 | |
3V/40mA | |
90@40mA@3V | |
50 to 120 | |
1 | |
0.5 | |
380 | |
19.5(Typ) | |
13.5 | |
29(Typ) | |
14000(Typ) | |
1.6(Min) | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 3 |
Supplier Package | TSFP |
3 | |
Lead Shape | Flat |
In addition to offering the benefits of traditional BJTs, the BFR380FH6327XTSA1 RF amplifier from Infineon Technologies is perfect for high radio frequency power situations. This RF transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |