EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.21.00.75 |
Automotive | Yes |
PPAP | Unknown |
Type | NPN |
Material | SiGe |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 13 |
Maximum Collector-Emitter Voltage (V) | 4 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum Emitter Base Voltage (V) | 1.2 |
Maximum DC Collector Current (A) | 0.04 |
Maximum DC Collector Current Range (A) | 0.001 to 0.06 |
Maximum Emitter Cut-Off Current (nA) | 40 |
Maximum Collector Cut-Off Current (nA) | 40 |
Operational Bias Conditions | 3V/15mA |
Minimum DC Current Gain | 160@25mA@3V |
Minimum DC Current Gain Range | 120 to 200 |
Typical Input Capacitance (pF) | 0.4 |
Typical Output Capacitance (pF) | 0.09 |
Maximum Power Dissipation (mW) | 160 |
Maximum Power 1dB Compression (dBm) | 9.5(Typ) |
Typical Power Gain (dB) | 35 |
Maximum 3rd Order Intercept Point (dBm) | 25(Typ) |
Maximum Transition Frequency (MHz) | 42000(Typ) |
Maximum Noise Figure (dB) | 1.5(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.3(Max) |
Package Width | 1 |
Package Length | 0.6 |
PCB changed | 3 |
Supplier Package | TSLP |
Pin Count | 3 |