NXP SemiconductorsBFR93AW135RF BJT
Trans RF BJT NPN 12V 0.035A 300mW 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Si | |
Single | |
1 | |
15 | |
12 | |
<20 | |
2 | |
0.035 | |
0.001 to 0.06 | |
50 | |
8V/5mA | |
40@30mA@5V | |
30 to 50 | |
190 °C/W | |
300 | |
13 | |
5000(Typ) | |
2.1(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |