Diodes IncorporatedBFS17NQTARF BJT
Trans RF BJT NPN 11V 0.05A 350mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
NPN | |
Single | |
1 | |
20 | |
11 | |
<20 | |
0.5@5mA@25mA | |
3 | |
0.05 | |
8 to 100 | |
56@5mA@10V | |
50 to 120 | |
350 | |
3200(Typ) | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |