NXP SemiconductorsBFS25A,115RF BJT
Trans RF BJT NPN 5V 0.0065A 32mW 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
In addition to offering the benefits of traditional BJTs, the BFS25A,115 RF amplifier from NXP Semiconductors is perfect for high radio frequency power situations. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 175 °C.