NXP SemiconductorsBFU550ARRF BJT
Trans RF BJT NPN 16V 0.08A 450mW Automotive AEC-Q101 3-Pin TO-236AB T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | TO-236AB |
3 | |
Lead Shape | Gull-wing |
This BFU550AR RF amplifier from NXP Semiconductors is designed to operate in high radio frequency input power situations and is perfect for a variety of applications. This RF transistor has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |