NXP SemiconductorsBFU580QXRF BJT
Trans RF BJT NPN 16V 0.1A 1000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
LTB | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.6(Max) mm |
Package Width | 2.6(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
Superior characteristics of this BFU580QX RF amplifier from NXP Semiconductors make it perfect for operating at higher RF frequency ranges than RF MOSFETS. This RF transistor has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |