EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.75 |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 100 |
Maximum Collector-Emitter Voltage (V) | 60 |
Maximum Base Emitter Saturation Voltage (V) | 1.2@1mA@10mA|1.3@15mA@150mA|1.5@50mA@500mA|2@100mA@1A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.2@1mA@10mA|0.35@15mA@150mA|1.6@100mA@1A|1@50mA@500mA |
Maximum DC Collector Current (A) | 1 |
Maximum Collector Cut-Off Current (nA) | 500 |
Minimum DC Current Gain | 15@1A@10V|30@500mA@10V|50@10mA@10V|70@150mA@10V |
Maximum Power Dissipation (mW) | 800 |
Maximum Transition Frequency (MHz) | 185(Typ) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
Pin Count | 3 |
Lead Shape | Through Hole |