EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | NPN |
Material | Si |
Configuration | Single Dual Emitter |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 15 |
Maximum Collector-Emitter Voltage (V) | 4.5 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum Emitter Base Voltage (V) | 1.5 |
Maximum DC Collector Current (A) | 0.1 |
Maximum DC Collector Current Range (A) | 0.06 to 0.12 |
Minimum DC Current Gain | 50@20mA@1V |
Minimum DC Current Gain Range | 50 to 120 |
Maximum Power Dissipation (mW) | 450 |
Maximum Transition Frequency (MHz) | 22000(Typ) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.88(Max) |
Package Length | 1.88(Max) |
PCB changed | 4 |
Supplier Package | Micro-X |
Pin Count | 4 |