Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Fuse Block | |
Class G | |
76.2 X 21.84 X 30.99 | |
1 | |
30 | |
480V | |
Screw | |
21.84 | |
60.45 | |
30.99 | |
30.99 | |
Thermoplastic | |
Black | |
Chassis Mount |
Don't overlook additional safety features with this fuse block BG3031S from Eaton when implementing fuses into electrical circuits. The voltage rating is 480V. This device has a current rating of 30. This product is 76.2 mm long, 30.99 mm tall and 21.84 mm deep.