Infineon Technologies AGBGA524N6E6327GPS Amplifiers
GPS Amp Single Low Noise 1.615GHz 3.3V 6-Pin TSNP T/R
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Chip | |
1 | |
SiGe | |
1615 | |
20.8 | |
0.55 | |
37(Typ) | |
11(Typ) | |
20(Typ) | |
1.5 | |
3 | |
3.3 | |
3.6@2.8V | |
Single | |
60 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 0.7 |
Package Length | 1.1 |
PCB changed | 6 |
Standard Package Name | TSNP |
Supplier Package | TSNP |
6 |
EDA / CAD Models |