Infineon Technologies AGBGA 855N6 E6327RF Amplifiers
RF Amp Single LNA 1.3GHz 3.3V 6-Pin TSNP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
1300 | |
22(Typ)@1214MHz | |
13(Typ)@1214MHz | |
20(Typ)@1214MHz | |
0.6@1214MHz | |
3.3 | |
1.1 | |
1.2 | |
3.3 | |
6.4@2.8V | |
Single | |
60 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 0.7 |
Package Length | 1.1 |
PCB changed | 6 |
Supplier Package | TSNP |
6 |