NXP SemiconductorsBGA2817,115RF Amplifiers
RF Amp Single MMIC Amp 2.2GHz 3.6V 6-Pin TSSOP T/R
Compliant | |
EAR99 | |
LTB | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSSOP |
6 | |
Lead Shape | Gull-wing |
Fine-tune your RF signal with this general purpose amplifier BGA2817,115 buffer amplifier from NXP Semiconductors. Its maximum power dissipation is 200 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply. It has a single channel per chip.