NXP SemiconductorsBGA3018,115CATV Amplifiers
MMIC Amplifier CATV Amplifier 1006MHz Single-Element 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) mm |
Package Width | 2.6(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
Amplify the TV signal with this BGA3018,115 MMIC from NXP Semiconductors before it enters a receiver or a cable TV box. This device's minimum operating supply voltage of 4.75 V, while its maximum is 8.4 V. This CATV amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |