Infineon Technologies AGBGA622H6820XTSA1RF Amplifiers
RF Amp Single LNA 6GHz 4-Pin(3+Tab) SOT-343 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
6000 | |
13.6@2140MHz | |
7(Typ)@2140MHz | |
10(Typ)@2140MHz | |
1.05@2140MHz | |
2.75 | |
Single | |
35 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-343 |
4 | |
Lead Shape | Gull-wing |