NXP SemiconductorsBGA7127,118RF Amplifiers
RF Amp Single GP Amp 1.96GHz 6V 8-Pin HVSON EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | HVSON EP |
8 | |
Lead Shape | No Lead |
Filter out undesirable noise and retain important data when you use the general purpose amplifier BGA7127,118 buffer amplifier from NXP Semiconductors! This RF amplifier chip has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply. It has a single channel per chip.