Top Searched
Infineon Technologies AGBGA725L6E6327FTSA1GPS Amplifiers
GPS Amp Single Low Noise 1.615GHz 3.6V 6-Pin TSLP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Chip | |
1 | |
SiGe | |
1615 | |
0.65 | |
37(Typ)@1615MHz | |
14(Typ)@1615MHz | |
20(Typ)@1615MHz | |
1.5 | |
3 | |
3.6 | |
3.6(Typ)@1.8V | |
Single | |
72 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 0.7 |
Package Length | 1.1 |
PCB changed | 6 |
Standard Package Name | TSLP |
Supplier Package | TSLP |
6 | |
Lead Shape | No Lead |
Your GPS could be even better if you use the BGA725L6E6327FTSA1 LNA from Infineon Technologies. Its maximum power dissipation is 72 mW. This GPS amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |