EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 1000 |
Typical Power Gain (dB) | 16.3@470MHz |
Maximum Reverse Isolation (dB) | 28(Typ)@1000MHz |
Maximum Input Return Loss (dB) | 15(Typ)@470MHz |
Maximum Output Return Loss (dB) | 17(Typ)@470MHz |
Typical Noise Figure (dB) | 1.05@1000MHz |
Maximum Operating Supply Voltage (V) | 3.3 |
Minimum Single Supply Voltage (V) | 1.5 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 3.3 |
Maximum Supply Current (mA) | 6.3(Typ)@2.8V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 60 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.38(Max) mm |
Package Width | 0.7 mm |
Package Length | 1.1 mm |
PCB changed | 6 |
Supplier Package | TSNP |
Pin Count | 6 |