Top Searched
Silicon LabsBGM111A256V21Bluetooth
Bluetooth v4.2 (BLE) SMART SOC IoT 3.3V 31-Pin SMD Module Cut Tape
Compliant | |
5A992c. | |
Active | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Module | |
Bluetooth v4.2 (BLE) | |
Microprocessor | |
2400 | |
2483.5 | |
-92 | |
I2C/UART | |
1.85 | |
3.3 | |
3.8 | |
On Board | |
-40 | |
85 | |
Cut Tape | |
IoT | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 12.9 |
Package Length | 15 |
PCB changed | 31 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
31 |