EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.75 |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v4.2 (BLE) |
Processing Unit Type | Microprocessor |
Maximum Data Rate (Mbps) | 1 |
Minimum Operating Frequency (MHz) | 2400 |
Maximum Operating Frequency (MHz) | 2483.5 |
Typical Sensitivity (dBm) | -90 |
Interface Type | GPIO/I2C/UART |
Minimum Operating Supply Voltage (V) | 1.85 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.8 |
Antenna Mounting | On Board |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Special Features | IoT |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 6.5 |
Package Length | 6.5 |
PCB changed | 56 |
Pin Count | 56 |