Silicon Labs BGM123A256V1R Bluetooth
Bluetooth v4.2 (BLE) SMART SOC IoT 1Mbps 3.3V 56-Pin T/R
Product Technical Specifications
Compliant | |
5A992c. | |
Obsolete | |
8525.60.10.50 | |
Automotive | No |
PPAP | No |
Module | |
Bluetooth v4.2 (BLE) | |
Microprocessor | |
1 | |
2400 | |
2483.5 | |
-90 | |
GPIO/I2C/SPI/UART/USART | |
1.85 | |
3.3 | |
3.8 | |
On Board | |
-40 | |
85 | |
Tape and Reel | |
IoT | |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 6.5 |
Package Length | 6.5 |
PCB changed | 56 |
56 |
