EU RoHS | Compliant |
ECCN (US) | 5A992C |
Part Status | Active |
HTS | 8542.31.00.70 |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v4.2 (BLE) |
Processing Unit Type | Microprocessor |
Minimum Operating Frequency (MHz) | 2400 |
Maximum Operating Frequency (MHz) | 2483.5 |
Typical Sensitivity (dBm) | -90 |
Interface Type | GPIO/I2C/SPI/UART/USART |
Minimum Operating Supply Voltage (V) | 1.85 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.8 |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Special Features | IoT |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 6.5 |
Package Length | 6.5 |
PCB changed | 56 |
Pin Count | 56 |