Silicon LabsBGM220PC22WGA2RBluetooth
Bluetooth v5.2 (BLE) SMART SOC IoT 2Mbps 3V 31-Pin SMD Module T/R
Compliant | |
EAR99 | |
Active | |
8525.60.10.50 | |
Automotive | No |
PPAP | No |
Module | |
Bluetooth v5.2 (BLE) | |
Microcontroller | |
2 | |
2400 | |
2483.5 | |
-106.7 | |
I2C/UART | |
1.8 | |
3 | |
3.8 | |
On-Board/External | |
-40 | |
85 | |
Tape and Reel | |
IoT | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 12.9 |
Package Length | 15 |
PCB changed | 31 |
Supplier Package | SMD Module |
31 |