Infineon Technologies AGBGS12AL74E6327XTSA1RF Switches
RF Switch SPDT 30MHz to 3GHz 15dB 7-Pin TSLP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
30 to 3000 | |
3000 | |
15 | |
0.5(Typ) | |
CMOS/TTL | |
2.4 | |
3.6 | |
1.4 to 3.6 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 1.5 |
Package Length | 2.3 |
PCB changed | 7 |
Standard Package Name | TSLP |
Supplier Package | TSLP |
7 |