Infineon Technologies AGBGS12PL6E6327XTSA1RF Switches
RF Switch SPDT 300MHz to 4GHz 19dB 6-Pin TSLP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.27(Max) |
Package Width | 0.7 |
Package Length | 1.1 |
PCB changed | 6 |
Supplier Package | TSLP |
6 |
EDA / CAD Models |