EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Switch Type | SPDT |
Switch Configuration | Single SPDT |
Number of Switches | 1 |
Switching Speed (ns) | 5000 |
Frequency Band (MHz) | 500 to 6000 |
Maximum Frequency (MHz) | 4000 |
Minimum Isolation Voltage (dB) | 16 |
Maximum Insertion Loss (dB) | 0.99 |
Technology | CMOS/TTL |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.85 |
Maximum Operating Supply Voltage (V) | 3.6 |
High Control Voltage (V) | 1.2 to 2.85 |
Typical Supply Current (mA) | 0.075 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 1.1 |
Package Length | 1.5 |
PCB changed | 10 |
Supplier Package | TSNP |
Pin Count | 10 |