Infineon Technologies AGBGS13PN10E6327XTSA1RF Switches
RF Switch SP3T 500MHz to 6GHz 14dB 10-Pin TSNP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
SP3T | |
Single SP3T | |
1 | |
5000 | |
500 to 6000 | |
6000 | |
14 | |
1.8 | |
1.8 | |
2.85 | |
3.6 | |
1.35 to 2.85 | |
0.075 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 1.1 |
Package Length | 1.5 |
PCB changed | 10 |
Supplier Package | TSNP |
10 |