Infineon Technologies AGBGS13S4N9E6327XTSA1RF Switches
RF Switch SP3T 100MHz to 3GHz 16dB 9-Pin TSNP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.1 |
Package Length | 1.1 |
PCB changed | 9 |
Supplier Package | TSNP |
9 |
EDA / CAD Models |