EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Switch Type | SP4T |
Switch Configuration | Single SP4T |
Number of Switches | 1 |
Switching Speed (ns) | 4500 |
Frequency Band (MHz) | 50 to 6000 |
Maximum Frequency (MHz) | 6000 |
Minimum Isolation Voltage (dB) | 18 |
Maximum Insertion Loss (dB) | 1.6 |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.95 |
Typical Supply Current (mA) | 0.065 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 1.1 |
Package Length | 1.1 |
PCB changed | 9 |
Supplier Package | ATSLP |
Pin Count | 9 |