EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Switch Type | SP4T |
Switch Configuration | Single SP4T |
Number of Switches | 1 |
Switching Speed (ns) | 150 |
Frequency Band (MHz) | 50 to 6000 |
Maximum Frequency (MHz) | 6000 |
Minimum Isolation Voltage (dB) | 20 |
Maximum Insertion Loss (dB) | 1.45 |
Technology | CMOS |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.95 |
Typical Supply Current (mA) | 0.06 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 1.1 |
Package Length | 1.1 |
PCB changed | 9 |
Supplier Package | ATSLP |
Pin Count | 9 |