Infineon Technologies AGBGS18GA14E6327XTSA1RF Switches
RF Switch SP8T 100MHz to 3.8GHz 19dB 14-Pin ATSLP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.63(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 14 |
Supplier Package | ATSLP EP |
14 |
EDA / CAD Models |