Infineon Technologies AGBGSA142MN12E6327XTSA1RF Switches
High RF Voltage SP4T Switch
Compliant | |
5A991.g | |
Obsolete | |
BGSA142MN12E6327XTSA1 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.38(Max) mm |
Package Width | 1.5 mm |
Package Length | 1.5 mm |
PCB changed | 12 |
Supplier Package | TSNP |
12 |
EDA / CAD Models |