EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Switch Type | SP8T |
Switch Configuration | Single SP8T |
Number of Switches | 1 |
Frequency Band (MHz) | 100 to 2700 |
Maximum Frequency (MHz) | 2700 |
Minimum Isolation Voltage (dB) | 25 |
Technology | CMOS |
Minimum Operating Supply Voltage (V) | 2.85 |
Typical Operating Supply Voltage (V) | 3.5 |
Maximum Operating Supply Voltage (V) | 4.7 |
High Control Voltage (V) | 1.35 to 5 |
Typical Supply Current (mA) | 0.4 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 2.8 |
Package Length | 3.2 |
PCB changed | 20 |
Supplier Package | VCCN EP |
Pin Count | 20 |