Infineon Technologies AGBGT24MTR12E6327XUMA1RF Transceivers
RF Receiver 5V 32-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Receiver | |
>=2500 | |
24250 | |
24000 to 24250 | |
3.3V | |
5V | |
5.5V | |
500 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 4.5 mm |
Package Length | 5.5 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |