NXP SemiconductorsBGU7003W,115GPS Amplifiers
GPS Amp Single Low Noise 6GHz 2.85V 6-Pin XSON T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.46(Max) mm |
Package Width | 1 mm |
Package Length | 1.45 mm |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
6 |
Never lose positioning again by implementing this BGU7003W,115 LNA from NXP Semiconductors. Its maximum power dissipation is 70 mW. This GPS amplifier has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |