Top Searched
NXP SemiconductorsBGU7007,115GPS Amplifiers
GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin XSON T/R
Compliant | |
EAR99 | |
LTB | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Chip | |
1 | |
SiGe | |
1610 | |
21.5@1610MHz | |
1.3@1610MHz | |
24(Typ)@1610MHz | |
10(Typ)@1610MHz | |
24(Typ)@1610MHz | |
1.5 | |
3.1 | |
15.9@1.8V | |
Single | |
55 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.46(Max) mm |
Package Width | 1 mm |
Package Length | 1.45 mm |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
6 |
Utilizing a high gain and low noise amplifier, this BGU7007,115 LNA from NXP Semiconductors is designed to amplify GPS, Galileo, Glonass or BeiDou signals. Its maximum power dissipation is 55 mW. This GPS amplifier has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.