NXP SemiconductorsBGU7008,115GPS Amplifiers
GPS Amp Single Low Noise 1.61GHz 2.85V Automotive AEC-Q100 6-Pin XSON T/R
Compliant | |
EAR99 | |
LTB | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.46(Max) |
Package Width | 1 |
Package Length | 1.45 |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
6 |
Adjust a GPS signal for better processing with this BGU7008,115 LNA from NXP Semiconductors, making your GPS experience accurate and precise. Its maximum power dissipation is 55 mW. This GPS amplifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.