NXP SemiconductorsBGU7033,115RF Amplifiers
RF Amp Single LNA 1GHz 5.25V 6-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSSOP |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |