NXP SemiconductorsBGU8006,115GPS Amplifiers
GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Chip | |
1 | |
SiGe | |
1610 | |
19(Typ)@1850MHz | |
0.9@1610MHz | |
27(Typ)@1575MHz | |
15(Typ)@1575MHz | |
13(Typ)@1575MHz | |
1.5 | |
3 | |
3.1 | |
8.4(Typ)@2.85V | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.2 |
Package Width | 0.44 |
Package Length | 0.65 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |
This BGU8006,115 LNA developed by NXP Semiconductors will amplify a GPS signal. This GPS amplifier has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.