Silicon LabsBGX13S22GA-V21 Bluetooth Xpress SiPBluetooth
UART serial module for eliminating Bluetooth firmware development with integrated antenna and TX power up to 8 dBm
The BGX13S22GA is a Bluetooth peripheral that can remove the need for developing Bluetooth firmware by providing an easy-to-use software API. The BGX13S22GA incorporates a serial interface, Bluetooth controller, and radio module, which also includes a chip antenna and matching network. While usable as a Bluetooth module, the BGX13S22GA can also be used for device-device communication links. It also incorporates a Bluetooth 5-compliant stack for future-proof applications. The BGX13S22GA measures 6.5 × 6.5 × 1.4 mm and is CE-certified, full FCC-certified, and Japan- and South Korea-certified.
Drawings/Package
(add body image)
Key Features
-
Software API via SPI for control of GPIO and Bluetooth data
-
Integrated Bluetooth 5 stack for future-proof designs
-
CE- and FCC-certified
-
Integrated chip antenna
-
Measures 6.5 × 6.5 × 1.4 mm
General Applications
-
Health, sports, and wellness devices
-
Industrial, home, and building automation
-
Smartphone, tablet, and PC accessories
Evaluation Board
NO — There is no evaluation board for the BGX13S22GA. The datasheet contains usage application examples.
Compliant | |
5A992C | |
Obsolete | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Module | |
Bluetooth v5.0 (BLE) | |
Microprocessor | |
2 | |
2400 | |
2483.5 | |
-94.1 | |
GPIO/SPI/UART | |
2.4 | |
3.3 | |
3.8 | |
On Board | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 6.5 |
Package Length | 6.5 |
PCB changed | 51 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
51 |