ROHM SemiconductorBH1620FVC-TRAmbient Light Sensors
Light to Current Ambient Light Sensor Analog 3V 5-Pin WSOF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | WSOF |
5 |
EDA / CAD Models |