ROHM SemiconductorBH2221FV-E2Digital to Analog Converters - DACs
DAC 12-CH R-2R 8-bit 20-Pin SSOP-B T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05 mm |
Package Width | 4.4 mm |
Package Length | 6.5 mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP-B |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |