ROHM SemiconductorBH28RB1WGUT-E2Linear Regulators
LDO Regulator Pos 2.8V 0.15A 4-Pin VCSP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
2.8 | |
0.15 | |
2.5 | |
5.5 | |
20mV | |
30mV | |
530 | |
Current Limit|Shutdown|Thermal Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.39 |
Package Width | 1 |
Package Length | 1.04 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | VCSP |
4 |
EDA / CAD Models |