ROHM SemiconductorBH33FB1WHFV-TRLinear Regulators
LDO Regulator Pos 3.3V 0.15A 5-Pin HVSOF EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3.3 | |
0.15 | |
2.5 | |
5.5 | |
0.45@100mA | |
20mV | |
90mV | |
410 | |
Current Limit|On-Off Control|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | HVSOF EP |
5 | |
Lead Shape | Flat |
EDA / CAD Models |