Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 24 |
Standard Package Name | LGA |
Supplier Package | LGA |
24 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 24 |
Standard Package Name | LGA |
Supplier Package | LGA |
24 |
EDA / CAD Models |