Part Status | Obsolete |
HTS | 8471.50.01.50 |
Processor Type | Intel |
Processor Family | Core |
Processor Cores | Dual Core|Quad Core |
Chipset Type | H110 |
System Memory Type | DDR4 |
System Memory Socket Type | SODIMM |
System Memory Number of Socket Pins | 260 |
System Memory Maximum Size (B) | 32G |
Number of System Memory | 2 |
USB | 2 |
Ethernet Controller Type | Gigabit |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Storage Drive Form Factor | 2.5in |
Storage Drive Type | HDD/SDD |
Storage Drive Interface Type | mSATA |
Audio Codec | Realtek ALC662 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |