SKS KontakttechnikBIL 20 RED

Conn Test Socket F 1 POS Solder ST Panel Mount 1 Port

Never worry about not being able to perform test by using this binding post BIL 20 RED test terminal block from SKS Kontakttechnik. This SKT connector's a single contact that is made out of brass and plated with tin. It has a straight body orientation. It has a socket type gender. This connector has a single port. This device has a maximum current rating of 32 A. BIL 20 RED is housed in red phenol formaldehyde. This product is 23.5 mm long with a diameter of 10 mm. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 85 °C. It uses the solder termination method.

2,900 parts: Ships in 2 days

    Total$74.46Price for 122

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2428+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 2,900 parts
      • Price: $0.6103