Silicon LabsBIOMETRIC-EXP-EVBSensor Development Boards and Kits

Si7013/Si1146 Proximity/UV/Ambient Light/Temperature and Humidity Sensor Evaluation Board

Time is important. The BIOMETRIC-EXP-EVB sensor development board and kit from Silicon Laboratories can quickly get a variety of sensors reporting to your microprocessor.
  • Dev Kit Description

    The BIOMETRIC-EXP-EVB card provides a convenient development and demo platform for Silicon Labs’ Si114x Optical Sensors and  Si701x/2x Relative Humidity and Temperature Sensors. The card plugs directly into the expansion header of the EFM32™ Wonder Gecko Starter Kit.
    Place your finger tip on the Si1146 sensor to measure heart rate and blood oxygen level. Environmental sensing of UV Index, relative humidity, and temperature is also provided. The optional HRM-GGG-PS postage stamp boardconnects to the BIOMETRIC-EXP-EVB with an I2C cable to provide wearable wrist based heart rate monitoring.
  • Dev Kit Features

    Si7013 Humidity and Temperature Sensor
    Si1146 Proximity/UV/Ambient Light Sensor capable of monitoring Pulse Rate and SpO2
    6-pin ribbon cable connector for attaching a wrist-based heart rate monitor EVB (ordered separately as HRM-GGG-PS)
    20-pin expansion header
    Battery operated with low power optimizations for long battery life
    Demonstration software source code available
    USB debug mode allowing HRM and SpO2 samples to be transferred to a PC
    Windows GUI to visualize pulse signals and to record samples from USB debug mode
    Easy use through Simplicity Studio

  • Kit Includes

    • BIOMETRIC-EXP-EVB expansion card
    • CR2032 battery
  • Dev Kit Additional Information

8 parts: Ships in 4 days

    Total$88.48Price for 2

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 8 parts
      • Price: $44.24