American Power ConversionBK500BLKUninterruptible Power Supply Systems - UPS
UPS Standby Tower 120V 300W 500VA
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.12 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Standby | |
AC/AC | |
300 | |
500 | |
120 | |
Sine Wave | |
120 | |
50|60 | |
50|60 | |
No | |
NEMA 5-15P | |
(3) NEMA 5-15R | |
2.4 | |
8 | |
RJ11 | |
USB | |
0 | |
40 | |
6270 | |
Mounting | Rack |
Package Height | 165 |
Package Width | 91 |
Package Length | 284 |
This BK500BLK uninterruptible power supply manufactured by American Power Conversion will provide uninterruptable power even when power outages occur.