ITT IncBKAD2-31330101Connector Rectangular
Conn Rectangular PIN 150Signal/150Signal/(2Power/11Signal) POS Crimp ST Panel Mount
Supplier Unconfirmed | |
7A994 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Rectangular | |
PL | |
150Signal/150Signal/(2Power/11Signal) | |
Crimp | |
Straight | |
PIN | |
Aluminum Alloy | |
177.67 | |
35.61 | |
45.97 | |
Copper Alloy | |
Gold Over Nickel | |
Panel Mount |
Printed circuit boards, wires, or any other electronic component can be easily and reliably connected together using one of ITT's BKAD2-313-30101 USB connectors. It has a plug type gender. It has a straight body orientation. This PL connector's 150signal / 150signal/(2power/11signal) contacts that are made out of copper alloy and plated with gold over nickel. BKAD2-313-30101 is housed in thermoset. This product is 177.67 mm long, 45.97 mm tall and 35.61 mm deep. It uses the crimp termination method.